
PCD-25-350A | |
|---|---|
DigiKey Part Number | 1866-3756-ND |
Manufacturer | |
Manufacturer Product Number | PCD-25-350A |
Description | LED DRVR CC AC/DC 40-58V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 40 ~ 58V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PCD-25-350A Models |
Category | Power (Watts) 20 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Triac |
Packaging Box | Features OTP, SCP |
Part Status Active | Ratings IP42 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 60°C |
Type Constant Current | Efficiency 82% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency UR |
Voltage - Input (Max) 135VAC | Mounting Type Chassis Mount |
Voltage - Output 40 ~ 58V | Base Product Number |
Current - Output (Max) 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED25W-62-C0400-D | Thomas Research Products | 1 | 1121-1589-ND | kr.271.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.61000 | kr.104.61 |
| 5 | kr.99.53800 | kr.497.69 |
| 10 | kr.95.73400 | kr.957.34 |
| 25 | kr.92.56400 | kr.2,314.10 |
| Unit Price without VAT: | kr.104.61000 |
|---|---|
| Unit Price with VAT: | kr.130.76250 |

