
NSP-100-36 | |
|---|---|
DigiKey Part Number | 1866-NSP-100-36-ND |
Manufacturer | |
Manufacturer Product Number | NSP-100-36 |
Description | O/P +36V2.8A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Laboratory, Medical |
Series | Voltage - Isolation 4.2 kV |
Packaging Bulk | Efficiency 91.5% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 36V | Approval Agency CB, CCC, CE, cULus, cURus, DEKRA, EAC, KC, UKCA, UL |
Current - Output 1 2.8 A | Standard Number 60335-1; 60601-1; 61010-1; 61558-1; 62368-1; 62477-1 |
Current - Output 6 2.8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.220.63000 | kr.220.63 |
| 5 | kr.209.85400 | kr.1,049.27 |
| 10 | kr.200.97800 | kr.2,009.78 |
| 25 | kr.194.63800 | kr.4,865.95 |
| Unit Price without VAT: | kr.220.63000 |
|---|---|
| Unit Price with VAT: | kr.275.78750 |

