
NPF-120-36 | |
|---|---|
DigiKey Part Number | 1866-5348-ND |
Manufacturer | |
Manufacturer Product Number | NPF-120-36 |
Description | LED DVR CC/CV ACDC 21.6-36V 3.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.4A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 122 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 21.6 ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.280.86000 | kr.280.86 |
| 5 | kr.267.54800 | kr.1,337.74 |
| 10 | kr.255.50200 | kr.2,555.02 |
| 25 | kr.247.89400 | kr.6,197.35 |
| Unit Price without VAT: | kr.280.86000 |
|---|---|
| Unit Price with VAT: | kr.351.07500 |

