LPC-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC-100-1750

DigiKey Part Number
1866-3133-ND
Manufacturer
Manufacturer Product Number
LPC-100-1750
Description
LED DRVR CC AC/DC 29-58V 1.75A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.75A 29 ~ 58V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
29 ~ 58V
Current - Output (Max)
1.75A
Power (Watts)
102 W
Voltage - Isolation
3 kV
Dimming
-
Features
OVP, SCP
Ratings
IP67
Operating Temperature
-25°C ~ 50°C
Efficiency
89.5%
Termination Style
Wire Leads
Size / Dimension
7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm)
Approval Agency
CE
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.152.32000kr.152.32
5kr.144.64000kr.723.20
10kr.138.24000kr.1,382.40
25kr.134.40000kr.3,360.00
Unit Price without VAT:kr.152.32000
Unit Price with VAT:kr.190.40000