Enclosed AC DC Converters 1 Output 9V 111mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-01-9

DigiKey Part Number
1866-3000-ND
Manufacturer
Manufacturer Product Number
IRM-01-9
Description
AC/DC CONVERTER 9V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 111mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-01-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
MEAN WELL USA Inc.
Features
Universal Input
Series
Operating Temperature
-30°C ~ 85°C (With Derating)
Packaging
Tray
Efficiency
72%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
9V
Line Regulation
±0.5%
Current - Output (Max)
111mA
Load Regulation
±0.5%
Power (Watts)
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC01-09SCRecom Power221486-RAC01-09SC-CHPkr.66.80636Similar
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.31.07000kr.31.07
5kr.29.79800kr.148.99
10kr.28.53000kr.285.30
25kr.27.89600kr.697.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.07000
Unit Price with VAT:kr.38.83750