Similar

IDPC-25A-500 | |
|---|---|
DigiKey Part Number | 1866-2970-ND |
Manufacturer | |
Manufacturer Product Number | IDPC-25A-500 |
Description | LED DRVR CC AC/DC 35-50V 500MA |
Customer Reference | |
Detailed Description | 500mA 35 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 25 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Obsolete | Features SCP |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 81.5% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 4.51" L x 2.85" W x 0.79" H (114.5mm x 72.5mm x 20.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 35 ~ 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPF-25D-48 | MEAN WELL USA Inc. | 0 | 1866-3190-ND | kr.151.53000 | Similar |


