
GSM220B15-R7B | |
|---|---|
DigiKey Part Number | 1866-1952-ND |
Manufacturer | |
Manufacturer Product Number | GSM220B15-R7B |
Description | AC/DC DESKTOP ADAPTER 15V 201W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V 201 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 13.4A | |
Power (Watts) | 201 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | |
Approval Agency | CB, CE, cRUus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.521.16000 | kr.521.16 |
| 5 | kr.496.00600 | kr.2,480.03 |
| 10 | kr.474.07500 | kr.4,740.75 |
| 25 | kr.460.53000 | kr.11,513.25 |
| Unit Price without VAT: | kr.521.16000 |
|---|---|
| Unit Price with VAT: | kr.651.45000 |













