GC220A24-AD1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 11
Unit Price: kr.784.93000
Datasheet
Desktop Battery Charger 27.2V 8A 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC220A24-AD1

DigiKey Part Number
1866-1757-ND
Manufacturer
Manufacturer Product Number
GC220A24-AD1
Description
BATT CHARGER DESKTOP 27.2V 8A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 27.2V 8A 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
90 ~ 264VAC
Manufacturer
MEAN WELL USA Inc.
Power - Max
217.6W
Series
Size / Dimension
8.27" L x 3.35" W x 1.81" H (210.00mm x 85.00mm x 46.00mm)
Packaging
Box
Mounting Type
Desktop
Part Status
Active
Termination Style
Rectangular Connector
Type
Desktop
Features
LED Indicator
Battery Chemistry
Lead Acid, Lithium-Ion
Operating Temperature
-30°C ~ 60°C
Battery Cell Size
24V
Approval Agency
CB, CE, cULus, GS, UL
Number of Cells
1
Weight
1100 g
Voltage - Nominal
27.2V
Base Product Number
Charge Current - Max
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LWN1240-6EM1GBel Power Solutions11179-2472-NDkr.784.93000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.438.73000kr.438.73
5kr.417.80600kr.2,089.03
10kr.399.42000kr.3,994.20
25kr.388.00800kr.9,700.20
Unit Price without VAT:kr.438.73000
Unit Price with VAT:kr.548.41250