Similar

EPS-35-5 | |
|---|---|
DigiKey Part Number | 1866-1692-ND |
Manufacturer | |
Manufacturer Product Number | EPS-35-5 |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | EPS-35-5 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 6 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS60M-5 | TDK-Lambda | 3 | 285-CUS60M-5-ND | kr.277.12000 | Similar |
| RACM40-05SK/OF | Recom Power | 10 | 945-RACM40-05SK/OF-ND | kr.143.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.08000 | kr.76.08 |
| 5 | kr.72.27600 | kr.361.38 |
| 10 | kr.69.10600 | kr.691.06 |
| 25 | kr.67.20400 | kr.1,680.10 |
| Unit Price without VAT: | kr.76.08000 |
|---|---|
| Unit Price with VAT: | kr.95.10000 |



