
EPS-25-24 | |
|---|---|
DigiKey Part Number | 1866-1678-ND |
Manufacturer | |
Manufacturer Product Number | EPS-25-24 |
Description | AC/DC CONVERTER 24V 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | EPS-25-24 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 1.05 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.54000 | kr.73.54 |
| 5 | kr.69.74000 | kr.348.70 |
| 10 | kr.67.20400 | kr.672.04 |
| 25 | kr.64.66800 | kr.1,616.70 |
| Unit Price without VAT: | kr.73.54000 |
|---|---|
| Unit Price with VAT: | kr.91.92500 |




