DC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDR-480D-48

DigiKey Part Number
1866-DDR-480D-48-ND
Manufacturer
Manufacturer Product Number
DDR-480D-48
Description
DC/DC DIN RAIL SUPPLY 48V 480W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
480W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Efficiency
93%
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Input Type
DC
Features
Adjustable Output, Remote On/Off
Number of Outputs
1
Size / Dimension
5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm)
DC Voltage - Input (Min)
67.2V
Approval Agency
CB, CE, cURus, EAC
DC Voltage - Input (Max)
154V
Minimum Load Required
No
Voltage - Output 1
48V
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,337.11000kr.1,337.11
5kr.1,273.70600kr.6,368.53
10kr.1,217.28000kr.12,172.80
25kr.1,182.41240kr.29,560.31
Unit Price without VAT:kr.1,337.11000
Unit Price with VAT:kr.1,671.38750