


SMCJ1.5KE82A-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE82A-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE82A-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE82A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE82A-TP |
Description | TVS DIODE 70.1VWM 113V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.82900 | kr.28.29 |
| 100 | kr.1.81700 | kr.181.70 |
| 500 | kr.1.38164 | kr.690.82 |
| 1.000 | kr.1.24109 | kr.1,241.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06244 | kr.3,187.32 |
| 6.000 | kr.0.97243 | kr.5,834.58 |
| 9.000 | kr.0.92656 | kr.8,339.04 |
| 15.000 | kr.0.87500 | kr.13,125.00 |
| 21.000 | kr.0.84447 | kr.17,733.87 |
| 30.000 | kr.0.81480 | kr.24,444.00 |
| 75.000 | kr.0.80000 | kr.60,000.00 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

