TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ7.5CA-TP

DigiKey Part Number
353-SMAJ7.5CA-TPTR-ND - Tape & Reel (TR)
353-SMAJ7.5CA-TPCT-ND - Cut Tape (CT)
353-SMAJ7.5CA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ7.5CA-TP
Description
TVS DIODE 7.5VWM 12.9V DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.584
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.26700kr.12.67
100kr.0.50560kr.50.56
500kr.0.46080kr.230.40
1.000kr.0.44160kr.441.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42650kr.2,132.50
10.000kr.0.36454kr.3,645.40
15.000kr.0.34520kr.5,178.00
25.000kr.0.32347kr.8,086.75
35.000kr.0.31059kr.10,870.65
50.000kr.0.29807kr.14,903.50
125.000kr.0.27060kr.33,825.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250