TO-247-2 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-2 Top View
TO-247-2

SICPT15120Y-BP

DigiKey Part Number
353-SICPT15120Y-BPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SICPT15120Y-BP
Description
DIODE SIL CARB 1200V 15A TO247AD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 1200 V 15A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 15 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
25 µA @ 1200 V
Capacitance @ Vr, F
1552pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.37.92000kr.68,256.00
Manufacturers Standard Package
Unit Price without VAT:kr.37.92000
Unit Price with VAT:kr.47.40000