
SIL2305B-TP | |
|---|---|
DigiKey Part Number | 353-SIL2305B-TPTR-ND - Tape & Reel (TR) 353-SIL2305B-TPCT-ND - Cut Tape (CT) 353-SIL2305B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIL2305B-TP |
Description | P-CHANNEL MOSFET,SOT23-6L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.4A 2W Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 2.7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.65800 | kr.16.58 |
| 100 | kr.1.04770 | kr.104.77 |
| 500 | kr.0.78156 | kr.390.78 |
| 1.000 | kr.0.69555 | kr.695.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58598 | kr.1,757.94 |
| 6.000 | kr.0.53072 | kr.3,184.32 |
| 9.000 | kr.0.50255 | kr.4,522.95 |
| 15.000 | kr.0.47088 | kr.7,063.20 |
| 21.000 | kr.0.45212 | kr.9,494.52 |
| 30.000 | kr.0.43388 | kr.13,016.40 |
| 75.000 | kr.0.39386 | kr.29,539.50 |
| 150.000 | kr.0.38400 | kr.57,600.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

