


RS403GL-BP | |
|---|---|
DigiKey Part Number | RS403GL-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | RS403GL-BP |
Description | BRIDGE RECT 1PHASE 200V 4A RS-4L |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole RS-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, RS-4L | |
Supplier Device Package | RS-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.60000 | kr.9.60 |
| 10 | kr.6.06100 | kr.60.61 |
| 100 | kr.4.03070 | kr.403.07 |
| 500 | kr.3.16058 | kr.1,580.29 |
| 1.000 | kr.2.88045 | kr.2,880.45 |
| 2.000 | kr.2.60778 | kr.5,215.56 |
| 6.000 | kr.2.34570 | kr.14,074.20 |
| 10.000 | kr.2.25440 | kr.22,544.00 |
| Unit Price without VAT: | kr.9.60000 |
|---|---|
| Unit Price with VAT: | kr.12.00000 |


