
SFR01MZPF18R0 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF18R0TR-ND - Tape & Reel (TR) 846-SFR01MZPF18R0CT-ND - Cut Tape (CT) 846-SFR01MZPF18R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF18R0 |
Description | RES 18 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.44900 | kr.4.49 |
| 25 | kr.0.34880 | kr.8.72 |
| 50 | kr.0.29220 | kr.14.61 |
| 100 | kr.0.24740 | kr.24.74 |
| 250 | kr.0.20256 | kr.50.64 |
| 500 | kr.0.17678 | kr.88.39 |
| 1.000 | kr.0.15653 | kr.156.53 |
| 5.000 | kr.0.12424 | kr.621.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11485 | kr.1,148.50 |
| 20.000 | kr.0.10739 | kr.2,147.80 |
| 30.000 | kr.0.10376 | kr.3,112.80 |
| 50.000 | kr.0.09982 | kr.4,991.00 |
| 70.000 | kr.0.09757 | kr.6,829.90 |
| 100.000 | kr.0.09544 | kr.9,544.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

