


FMMT491B-TP | |
|---|---|
DigiKey Part Number | 353-FMMT491B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT491B-TP |
Description | TRANS NPN 40V 1A SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37201 | kr.1,116.03 |
| 6.000 | kr.0.33213 | kr.1,992.78 |
| 9.000 | kr.0.31186 | kr.2,806.74 |
| 15.000 | kr.0.28915 | kr.4,337.25 |
| 21.000 | kr.0.27573 | kr.5,790.33 |
| 30.000 | kr.0.26271 | kr.7,881.30 |
| 75.000 | kr.0.23422 | kr.17,566.50 |
| 150.000 | kr.0.21670 | kr.32,505.00 |
| 300.000 | kr.0.20800 | kr.62,400.00 |
| Unit Price without VAT: | kr.0.37201 |
|---|---|
| Unit Price with VAT: | kr.0.46501 |

