SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323

BZT52C24SHE3-TP

DigiKey Part Number
353-BZT52C24SHE3-TPTR-ND - Tape & Reel (TR)
353-BZT52C24SHE3-TPCT-ND - Cut Tape (CT)
353-BZT52C24SHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C24SHE3-TP
Description
DIODE ZENER 24V 300MW SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 300 mW ±5% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.94700kr.9.47
100kr.0.58940kr.58.94
500kr.0.43226kr.216.13
1.000kr.0.38131kr.381.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23270kr.698.10
6.000kr.0.21120kr.1,267.20
9.000kr.0.20191kr.1,817.19
15.000kr.0.18716kr.2,807.40
21.000kr.0.17600kr.3,696.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500