


15KP16A-TP | |
|---|---|
DigiKey Part Number | 15KP16A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KP16A-TP |
Description | TVS DIODE 15KW 17V UNI-DIR R6 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | - | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |


