


1.5KE43A-TP | |
|---|---|
DigiKey Part Number | 1.5KE43A-TPMSTR-ND - Tape & Reel (TR) 1.5KE43A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE43A-TP |
Description | TVS DIODE 36.8VWM 59.3V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.84800 | kr.28.48 |
| 100 | kr.1.98850 | kr.198.85 |
| 500 | kr.1.54918 | kr.774.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.33120 | kr.1,597.44 |
| 2.400 | kr.1.30144 | kr.3,123.46 |
| 3.600 | kr.1.29831 | kr.4,673.92 |
| 6.000 | kr.1.10328 | kr.6,619.68 |
| 8.400 | kr.1.02000 | kr.8,568.00 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

