
XR21B1421IL24TR-F | |
|---|---|
DigiKey Part Number | XR21B1421IL24TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR21B1421IL24TR-F |
Description | IC USB HID-UART BRIDGE 1CH 24QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XR21B1421IL24TR-F Models |
Category | Interface UART |
Manufacturer MaxLinear, Inc. | Standards USB 2.0 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Current - Supply 13mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Protocol USB | Package / Case 24-VFQFN Exposed Pad |
Function Bridge, USB to UART | Supplier Device Package 24-QFN (4x4) |

