SP706SCN-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.2.31073
Datasheet

Similar


Analog Devices Inc.
In Stock: 479
Unit Price: kr.42.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.372
Unit Price: kr.42.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 79
Unit Price: kr.88.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.935
Unit Price: kr.73.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 266
Unit Price: kr.33.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 783
Unit Price: kr.77.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 72
Unit Price: kr.70.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.049
Unit Price: kr.37.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 388
Unit Price: kr.94.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.112
Unit Price: kr.76.16000
Datasheet

Similar


Microchip Technology
In Stock: 452
Unit Price: kr.8.00000
Datasheet

Similar


Microchip Technology
In Stock: 580
Unit Price: kr.8.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2.331
Unit Price: kr.7.81000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP706SCN-L/TR

DigiKey Part Number
SP706SCN-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP706SCN-L/TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP706SCN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types