
MAX7315AUE+ | |
|---|---|
DigiKey Part Number | MAX7315AUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7315AUE+ |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7315AUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | PWM | |
Output Type | Open Drain | |
Current - Output Source/Sink | 50mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.69000 | kr.34.69 |
| 10 | kr.26.50900 | kr.265.09 |
| 96 | kr.22.26865 | kr.2,137.79 |
| 192 | kr.21.42302 | kr.4,113.22 |
| 288 | kr.20.99934 | kr.6,047.81 |
| 576 | kr.20.37788 | kr.11,737.66 |
| 1.056 | kr.19.92533 | kr.21,041.15 |
| 2.592 | kr.19.38185 | kr.50,237.76 |
| Unit Price without VAT: | kr.34.69000 |
|---|---|
| Unit Price with VAT: | kr.43.36250 |


