4 Circuit IC Switch 1:1 25Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4747EUD+

DigiKey Part Number
MAX4747EUD+-ND
Manufacturer
Manufacturer Product Number
MAX4747EUD+
Description
IC SW SPST-NOX4 25OHM 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 25Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4747EUD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
250MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
9pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
20pF, 20pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO
Crosstalk
-84dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
25Ohm
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
14-TSSOP
Voltage - Supply, Single (V+)
2V ~ 11V
Base Product Number
Switch Time (Ton, Toff) (Max)
85ns, 45ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Factory Stock: 3.936
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.38.78000kr.38.78
10kr.29.73000kr.297.30
96kr.25.02969kr.2,402.85
192kr.24.09260kr.4,625.78
288kr.23.62309kr.6,803.45
576kr.22.93434kr.13,210.18
1.056kr.22.43294kr.23,689.18
2.592kr.21.83068kr.56,585.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.78000
Unit Price with VAT:kr.48.47500