
MAX4520EUT+T | |
|---|---|
DigiKey Part Number | MAX4520EUT+TTR-ND - Tape & Reel (TR) MAX4520EUT+TCT-ND - Cut Tape (CT) MAX4520EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4520EUT+T |
Description | IC SWITCH SPST-NOX1 160OHM SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 160Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4520EUT+T Models |
Category | Switch Time (Ton, Toff) (Max) 500ns, 175ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 10pF, 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 160Ohm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 9V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.34000 | kr.41.34 |
| 10 | kr.31.76200 | kr.317.62 |
| 25 | kr.29.36280 | kr.734.07 |
| 100 | kr.26.72390 | kr.2,672.39 |
| 250 | kr.25.79332 | kr.6,448.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.42512 | kr.58,562.80 |
| Unit Price without VAT: | kr.41.34000 |
|---|---|
| Unit Price with VAT: | kr.51.67500 |

