Current Monitor Regulator High-Side 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4211EEUE+

DigiKey Part Number
MAX4211EEUE+-ND
Manufacturer
Manufacturer Product Number
MAX4211EEUE+
Description
IC CURRENT MONITOR 0.5% 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4211EEUE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4V ~ 28V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Function
Current Monitor
Supplier Device Package
16-TSSOP
Sensing Method
High-Side
Base Product Number
Accuracy
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4211EEUE+Analog Devices Inc./Maxim Integrated169MAX4211EEUE+-NDkr.39.93000Direct
In-Stock: 169
Factory Stock: 10.752
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.39.93000kr.39.93
10kr.30.63300kr.306.33
96kr.25.81229kr.2,477.98
192kr.24.85010kr.4,771.22
288kr.24.36847kr.7,018.12
576kr.23.66181kr.13,629.20
1.056kr.23.14744kr.24,443.70
2.592kr.22.52939kr.58,396.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.39.93000
Unit Price with VAT:kr.49.91250