
MAX3656ETG+ | |
|---|---|
DigiKey Part Number | MAX3656ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3656ETG+ |
Description | IC LASER DRVR 2.5GB 3.6V 24TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3656ETG+ Models |
Category | Current - Supply 40 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Modulation 85mA |
Packaging Tube | Current - Bias 70 mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Laser Diode Driver (Fiber Optic) | Package / Case 24-WFQFN Exposed Pad |
Data Rate 2.5Gbps | Supplier Device Package 24-TQFN (4x4) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Supply 3V ~ 3.6V | Base Product Number |

