MAX1204BEAP+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.160.96000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.183.13000
Datasheet
10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1204BEAP+

DigiKey Part Number
MAX1204BEAP+-ND
Manufacturer
Manufacturer Product Number
MAX1204BEAP+
Description
IC ADC 10BIT 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1204BEAP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
±5V, 5V
Number of Bits
10
Voltage - Supply, Digital
±5V, 5V
Sampling Rate (Per Second)
133k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4, 8
Package / Case
20-SSOP (0.209", 5.30mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
20-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1204BEAP+Analog Devices Inc./Maxim Integrated0MAX1204BEAP+-NDkr.160.96000Direct
MAX1204AEAP+Analog Devices Inc./Maxim Integrated0MAX1204AEAP+-NDkr.183.13000Parametric Equivalent
Available To Order
Factory Stock: 1.848
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.160.96000kr.160.96
10kr.129.27700kr.1,292.77
66kr.114.92455kr.7,585.02
132kr.111.29121kr.14,690.44
264kr.108.30061kr.28,591.36
528kr.105.83869kr.55,882.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.160.96000
Unit Price with VAT:kr.201.20000