14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1035EUP+

DigiKey Part Number
MAX1035EUP+-ND
Manufacturer
Manufacturer Product Number
MAX1035EUP+
Description
IC ADC 14BIT 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1035EUP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
SAR
Manufacturer
Analog Devices Inc./Maxim Integrated
Reference Type
External, Internal
Packaging
Tube
Voltage - Supply, Analog
5V
Part Status
Active
Voltage - Supply, Digital
5V
Number of Bits
14
Features
PGA
Sampling Rate (Per Second)
115k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2, 4
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
20-TSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Factory Stock: 1.184
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.123.71000kr.123.71
10kr.98.52200kr.985.22
74kr.86.59743kr.6,408.21
148kr.83.80081kr.12,402.52
296kr.81.49861kr.24,123.59
518kr.79.94124kr.41,409.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.123.71000
Unit Price with VAT:kr.154.63750