EBMS201209A121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS201209A101

DigiKey Part Number
5262-EBMS201209A101TR-ND - Tape & Reel (TR)
5262-EBMS201209A101CT-ND - Cut Tape (CT)
5262-EBMS201209A101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS201209A101
Description
FERRITE BEAD 100 OHM 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.39300kr.3.93
25kr.0.34320kr.8.58
50kr.0.30840kr.15.42
100kr.0.27610kr.27.61
250kr.0.23812kr.59.53
500kr.0.21182kr.105.91
1.000kr.0.18763kr.187.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14426kr.577.04
8.000kr.0.12484kr.998.72
12.000kr.0.11691kr.1,402.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250