
JHC 3502104 R44E | |
|---|---|
DigiKey Part Number | 4032-JHC3502104R44ETR-ND - Tape & Reel (TR) 4032-JHC3502104R44ECT-ND - Cut Tape (CT) 4032-JHC3502104R44EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JHC 3502104 R44E |
Description | FUSE BOARD MOUNT 100A 35VDC 2SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 100 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 35 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 600A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm) | |
DC Cold Resistance | 0.00047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.82000 | kr.26.82 |
| 5 | kr.22.23400 | kr.111.17 |
| 10 | kr.20.51800 | kr.205.18 |
| 50 | kr.17.02020 | kr.851.01 |
| 100 | kr.15.69920 | kr.1,569.92 |
| 250 | kr.14.10152 | kr.3,525.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.99546 | kr.6,497.73 |
| 1.000 | kr.11.96973 | kr.11,969.73 |
| 1.500 | kr.11.40429 | kr.17,106.43 |
| 2.500 | kr.10.72614 | kr.26,815.35 |
| 3.500 | kr.10.67999 | kr.37,379.97 |
| Unit Price without VAT: | kr.26.82000 |
|---|---|
| Unit Price with VAT: | kr.33.52500 |

