
GLK24064R-25-1U-422-TCI-VPT-E | |
|---|---|
DigiKey Part Number | GLK24064R-25-1U-422-TCI-VPT-E-ND |
Manufacturer | |
Manufacturer Product Number | GLK24064R-25-1U-422-TCI-VPT-E |
Description | GRAPHIC DISPLAY TFT RGB - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color RS-422 240 x 64 |
Datasheet | Datasheet |
Category | Interface RS-422 |
Manufacturer Matrix Orbital | Graphics Color Red, Green, Blue (RGB) |
Packaging Bulk | Background Color Black |
Part Status Active | Dot Size 0.36mm W x 0.36mm H |
Display Type TFT - Color | Dot Pitch 0.39mm W x 0.39mm H |
Viewing Area 93.57mm W x 24.93mm H | Base Product Number |
Dot Pixels 240 x 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,266.61000 | kr.1,266.61 |
| Unit Price without VAT: | kr.1,266.61000 |
|---|---|
| Unit Price with VAT: | kr.1,583.26250 |

