
GLK19264A-7T-1U-FGW-VPT-E | |
|---|---|
DigiKey Part Number | GLK19264A-7T-1U-FGW-VPT-E-ND |
Manufacturer | |
Manufacturer Product Number | GLK19264A-7T-1U-FGW-VPT-E |
Description | GRAPHIC DISPLAY LCD GRAY - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Gray LCD - Monochrome I2C, RS-232, TTL 192 x 64 |
Datasheet | Datasheet |
Category | Interface I2C, RS-232, TTL |
Manufacturer Matrix Orbital | Graphics Color Gray |
Packaging Bulk | Background Color White |
Part Status Active | Dot Size 0.36mm W x 0.36mm H |
Display Type LCD - Monochrome | Dot Pitch 0.39mm W x 0.39mm H |
Viewing Area 74.85mm W x 24.93mm H | Base Product Number |
Dot Pixels 192 x 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.824.07000 | kr.824.07 |
| Unit Price without VAT: | kr.824.07000 |
|---|---|
| Unit Price with VAT: | kr.1,030.08750 |

