
PSR-57F08S-YHQ | |
|---|---|
DigiKey Part Number | PSR-57F08S-YHQ-ND |
Manufacturer | |
Manufacturer Product Number | PSR-57F08S-YHQ |
Description | SPEAKER 8OHM 500MW TOP PORT 86DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 450 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/100mm |
Manufacturer Mallory Sonalert Products Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 500 mW |
Packaging Bulk | Power - Max 800 mW |
Part Status Active | Port Location Top |
Type General Purpose | Shape Round |
Frequency Range 450 Hz ~ 10 kHz | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency - Self Resonant 450Hz | Material - Magnet Ferrite |
Impedance 8 Ohms | Termination Solder Pads |
Efficiency - dBA 86.00 | Height - Seated (Max) 0.445" (11.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.10.39800 | kr.103.98 |
| 25 | kr.9.36560 | kr.234.14 |
| 50 | kr.8.66560 | kr.433.28 |
| 100 | kr.8.02960 | kr.802.96 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |

