FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L12833FM2R-10G

DigiKey Part Number
1092-MX25L12833FM2R-10G-ND
Manufacturer
Manufacturer Product Number
MX25L12833FM2R-10G
Description
IC FLASH 128MBIT SPI/QUAD 8SOP A
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32M x 4, 64M x 2, 128M x 1
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
104 MHz
Packaging
Tube
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR (SLC)
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.26.86000kr.26.86
10kr.25.04400kr.250.44
25kr.24.30920kr.607.73
50kr.23.75040kr.1,187.52
100kr.23.19010kr.2,319.01
300kr.22.30767kr.6,692.30
600kr.21.75650kr.13,053.90
1.200kr.21.21208kr.25,454.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.86000
Unit Price with VAT:kr.33.57500