MX25L12855FMI-10G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 2.772
Unit Price: kr.27.05000
Datasheet

Similar


Macronix
In Stock: 11.613
Unit Price: kr.33.33000
Datasheet

Similar


Macronix
In Stock: 1.467
Unit Price: kr.63.33000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.21.67000
Datasheet
FLASH - NOR Memory IC 128Mbit SPI 104 MHz 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L12855FMI-10G

DigiKey Part Number
MX25L12855FMI-10G-ND
Manufacturer
Manufacturer Product Number
MX25L12855FMI-10G
Description
IC FLASH 128MBIT SPI 16SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI 104 MHz 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
16M x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
104 MHz
Packaging
Tube
Write Cycle Time - Word, Page
30µs, 3ms
Part Status
Not For New Designs
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
16-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25L12833FMI-10GMacronix2.7721092-1229-NDkr.27.05000Similar
MX25L12835FMI-10GMacronix11.6131092-1147-NDkr.33.33000Similar
MX25L12845EMI-10GMacronix1.4671092-1093-NDkr.63.33000Similar
W25Q128JVFIQWinbond Electronics0W25Q128JVFIQ-NDkr.21.67000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
44kr.12.18341kr.536.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.18341
Unit Price with VAT:kr.15.22926