
XX1000-BD-000V | |
|---|---|
DigiKey Part Number | 1465-XX1000-BD-000V-ND |
Manufacturer | |
Manufacturer Product Number | XX1000-BD-000V |
Description | MMIC,DIE,DBL,IN=7.5-25G,OUT=15-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Doubler VSAT 7.5GHz ~ 25GHz, 15GHz ~ 50GHz Die |
Category | RF Type VSAT |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Die |
Part Status Active | Supplier Device Package Die |
Function Doubler | Base Product Number |
Frequency 7.5GHz ~ 25GHz, 15GHz ~ 50GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.379.16045 | kr.75,832.09 |
| Unit Price without VAT: | kr.379.16045 |
|---|---|
| Unit Price with VAT: | kr.473.95056 |

