
MAFC-004403-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1491-2-ND - Tape & Reel (TR) 1465-1491-1-ND - Cut Tape (CT) 1465-1491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAFC-004403-TR0500 |
Description | IC FREQ DOUBLER 16-24GHZ 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler 16GHz ~ 24GHz 16-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Doubler | |
Frequency | 16GHz ~ 24GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.241.60000 | kr.241.60 |
| 10 | kr.196.68500 | kr.1,966.85 |
| 25 | kr.185.46440 | kr.4,636.61 |
| 100 | kr.173.13410 | kr.17,313.41 |
| 250 | kr.168.98560 | kr.42,246.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.163.71444 | kr.81,857.22 |
| Unit Price without VAT: | kr.241.60000 |
|---|---|
| Unit Price with VAT: | kr.302.00000 |


