
IS32CG5317EVK_KIT | |
|---|---|
DigiKey Part Number | 2521-IS32CG5317EVK_KIT-ND |
Manufacturer | |
Manufacturer Product Number | IS32CG5317EVK_KIT |
Description | EVAL BOARD FOR IS32CG5317 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IS32CG5317 - Power Line Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Power Line Transceiver | |
Embedded | - | |
Utilized IC / Part | IS32CG5317 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,514.00000 | kr.8,514.00 |
| Unit Price without VAT: | kr.8,514.00000 |
|---|---|
| Unit Price with VAT: | kr.10,642.50000 |


