CXM-9-27-90-36-AA30-F4-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.13.76668
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.15.13358
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.13.66904
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.13.18086
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.19.91774
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.16.59812
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 785
Unit Price: kr.30.43000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.19.91774
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.16.59812
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.21.87047
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.18.25793
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.16.59812
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.21.87047
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-9 Gen3 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-9-27-90-36-AA30-F4-3

DigiKey Part Number
CXM-9-27-90-36-AA30-F4-3-ND
Manufacturer
Manufacturer Product Number
CXM-9-27-90-36-AA30-F4-3
Description
LED COB CXM-9 GEN3 WHT SQ 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-9 Gen3 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
114 lm/W
Packaging
Tray
Current - Max
730mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
9.60mm Dia
Luminous Flux @ Current/Temperature
1390lm (Typ)
Lens Type
Flat
Current - Test
360mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHM-9-30-90-36-AC10-F3-3Luminus Devices Inc.0CHM-9-30-90-36-AC10-F3-3-NDkr.13.76668Parametric Equivalent
CHM-9-30-90-36-AC12-F3-3Luminus Devices Inc.0CHM-9-30-90-36-AC12-F3-3-NDkr.15.13358Parametric Equivalent
CXM-9-24-90-36-TC60-F7-2Luminus Devices Inc.01214-CXM-9-24-90-36-TC60-F7-2-NDkr.13.66904Parametric Equivalent
CXM-9-24-90-36-TC60-F7-3Luminus Devices Inc.01214-CXM-9-24-90-36-TC60-F7-3-NDkr.13.18086Parametric Equivalent
CXM-9-27-90-36-AA40-F5-2Luminus Devices Inc.01214-CXM-9-27-90-36-AA40-F5-2-NDkr.19.91774Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.