
CXM-32-27-95-54-AC30-F4-3 | |
|---|---|
DigiKey Part Number | CXM-32-27-95-54-AC30-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-32-27-95-54-AC30-F4-3 |
Description | LED COB CXM-32 GEN3 WHT SQ 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-32 Gen3 White, Warm Square |
EDA/CAD Models | CXM-32-27-95-54-AC30-F4-3 Models |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 51V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Tray | Current - Max 4.5A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 38.00mm L x 38.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 32.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 12905lm (Typ) | Base Product Number |
Current - Test 2.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.155.72943 | kr.46,718.83 |
| Unit Price without VAT: | kr.155.72943 |
|---|---|
| Unit Price with VAT: | kr.194.66179 |

