
CXM-27-50-80-36-AB00-F2-5 | |
|---|---|
DigiKey Part Number | 1214-1525-ND |
Manufacturer | |
Manufacturer Product Number | CXM-27-50-80-36-AB00-F2-5 |
Description | LED COB CXM-27 GEN1 WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-27 GEN1 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 132 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Not For New Designs | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 27.89mm L x 27.89mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 26.42mm Dia |
Luminous Flux @ Current/Temperature 8310lm (Typ) | Lens Type Flat |
Current - Test 1.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.92000 | kr.121.92 |
| 10 | kr.95.80400 | kr.958.04 |
| 100 | kr.80.61690 | kr.8,061.69 |
| 500 | kr.74.02508 | kr.37,012.54 |
| Unit Price without VAT: | kr.121.92000 |
|---|---|
| Unit Price with VAT: | kr.152.40000 |

