
CXM-27-35-80-36-AA00-F2-3 | |
|---|---|
DigiKey Part Number | CXM-27-35-80-36-AA00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-27-35-80-36-AA00-F2-3 |
Description | LED COB CXM-27 WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-27 White, Warm Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 35V |
Manufacturer Luminus Devices Inc. | Current - Max 2.7A |
Series | CRI (Color Rendering Index) 80 |
Packaging Tray | Viewing Angle 120° |
Part Status Not For New Designs | Size / Dimension 31.50mm L x 31.50mm W |
Type Chip On Board (COB) | Height 1.37mm |
Color White, Warm | Light Emitting Surface (LES) 26.50mm Dia |
CCT (K) 3500K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
Current - Test 1.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.70.29793 | kr.28,119.17 |
| Unit Price without VAT: | kr.70.29793 |
|---|---|
| Unit Price with VAT: | kr.87.87241 |

