
CXM-27-27-80-36-AB10-F3-3 | |
|---|---|
DigiKey Part Number | CXM-27-27-80-36-AB10-F3-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-27-27-80-36-AB10-F3-3 |
Description | LED COB CXM-27 GEN2 WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-27 GEN2 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Not For New Designs | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 31.50mm L x 31.50mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 26.42mm Dia |
Luminous Flux @ Current/Temperature 7910lm (Typ) | Lens Type Flat |
Current - Test 1.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.70.29793 | kr.28,119.17 |
| Unit Price without VAT: | kr.70.29793 |
|---|---|
| Unit Price with VAT: | kr.87.87241 |

