Parametric Equivalent

CXM-18-27-95-36-AA30-F4-3 | |
|---|---|
DigiKey Part Number | CXM-18-27-95-36-AA30-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-18-27-95-36-AA30-F4-3 |
Description | LED COB CXM-18 GEN3 WHT SQ 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-18 Gen3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 112 lm/W |
Packaging Tray | Current - Max 2A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 21.50mm L x 21.50mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 17.50mm Dia |
Luminous Flux @ Current/Temperature 3435lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-18-30-95-36-AA30-F4-3 | Luminus Devices Inc. | 0 | CXM-18-30-95-36-AA30-F4-3-ND | kr.41.78821 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.41.78821 | kr.37,609.39 |
| Unit Price without VAT: | kr.41.78821 |
|---|---|
| Unit Price with VAT: | kr.52.23526 |


