Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-14-50-95-36-TA60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-14-50-95-36-TA60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-50-95-36-TA60-F7-2 |
Description | LED COB CXM-14 COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen 6 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.3V |
Series | Lumens/Watt @ Current - Test 142 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 14.30mm Dia |
Luminous Flux @ Current/Temperature 3395lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-50-95-36-TA60-F7-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-50-95-36-TA60-F7-3-ND | kr.23.43264 | Parametric Equivalent |
| CXM-14-50-95-36-TC50-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-50-95-36-TC50-F6-3-ND | kr.29.29080 | Parametric Equivalent |
| CXM-14-50-95-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-14-50-95-36-TC60-F7-2-ND | kr.26.26413 | Parametric Equivalent |
| CXM-14-50-95-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-50-95-36-TC60-F7-3-ND | kr.23.43264 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | kr.26.26413 | kr.17,728.29 |
| Unit Price without VAT: | kr.26.26413 |
|---|---|
| Unit Price with VAT: | kr.32.83016 |




