CXM-14-35-95-36-AC40-F5-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.43.93620
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.40.51889
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.27.92389
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.45.10784
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.26.26413
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.23.43264
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.34.17260

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.57.11707
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.39.01044
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.58.28433
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-14 Gen4 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-35-95-36-AC40-F5-3

DigiKey Part Number
1214-CXM-14-35-95-36-AC40-F5-3-ND
Manufacturer
Manufacturer Product Number
CXM-14-35-95-36-AC40-F5-3
Description
GENERATION 4 STANDARD COB PRODUC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen4 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.5V
Series
Lumens/Watt @ Current - Test
121 lm/W
Packaging
Tray
Current - Max
2A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
2910lm (Typ)
Lens Type
Flat
Current - Test
720mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-14-32-95-36-AA30-F4-3Luminus Devices Inc.0CXM-14-32-95-36-AA30-F4-3-NDkr.43.93620Parametric Equivalent
CXM-14-32-95-36-AC42-F5-3Luminus Devices Inc.01214-CXM-14-32-95-36-AC42-F5-3-NDkr.40.51889Parametric Equivalent
CXM-14-35-95-36-AC30-F4-3Luminus Devices Inc.0CXM-14-35-95-36-AC30-F4-3-NDkr.27.92389Parametric Equivalent
CXM-14-35-95-36-AC40-F5-2Luminus Devices Inc.01214-CXM-14-35-95-36-AC40-F5-2-NDkr.45.10784Parametric Equivalent
CXM-14-35-95-36-TA60-F7-2Luminus Devices Inc.01214-CXM-14-35-95-36-TA60-F7-2-NDkr.26.26413Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
675kr.37.58991kr.25,373.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.37.58991
Unit Price with VAT:kr.46.98739