
CXM-14-30-90-36-AC42-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-14-30-90-36-AC42-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-30-90-36-AC42-F5-3 |
Description | LED COB SENSUS LED WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ LED Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 135 lm/W |
Packaging Tray | Current - Max 2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3265lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-30-90-36-AC40-F5-3 | Luminus Devices Inc. | 1.108 | 1214-CXM-14-30-90-36-AC40-F5-3-ND | kr.66.57000 | Parametric Equivalent |
| CXM-14-30-90-36-TC60-F7-3 | Luminus Devices Inc. | 960 | 1214-CXM-14-30-90-36-TC60-F7-3-ND | kr.48.69000 | Parametric Equivalent |
| CMU1526-0000-000N0U0A30H | Cree LED | 188 | 90-CMU1526-0000-000N0U0A30H-ND | kr.42.10000 | Parametric Equivalent |
| L2C6-30HG3L08A1500 | Lumileds | 566 | 1416-L2C6-30HG3L08A1500-ND | kr.138.02000 | Parametric Equivalent |
| SPHWHAHDNG27YZV3DB | Samsung Semiconductor, Inc. | 190 | 1510-SPHWHAHDNG27YZV3DB-ND | kr.32.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.09000 | kr.72.09 |
| 10 | kr.55.25900 | kr.552.59 |
| 225 | kr.43.07987 | kr.9,692.97 |
| 675 | kr.40.53551 | kr.27,361.47 |
| 1.125 | kr.39.56408 | kr.44,509.59 |
| Unit Price without VAT: | kr.72.09000 |
|---|---|
| Unit Price with VAT: | kr.90.11250 |

