
CXM-14-30-90-36-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-14-30-90-36-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-30-90-36-AC40-F5-3 |
Description | LED COB CXM-14 WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3200lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.57000 | kr.66.57 |
| 10 | kr.50.85900 | kr.508.59 |
| 225 | kr.39.46018 | kr.8,878.54 |
| 675 | kr.37.07791 | kr.25,027.59 |
| 1.125 | kr.36.16837 | kr.40,689.42 |
| Unit Price without VAT: | kr.66.57000 |
|---|---|
| Unit Price with VAT: | kr.83.21250 |

